Vishay B350B-E3/5BT technical specifications.
| Average Rectified Current | 3A |
| Contact Plating | Tin, Matte |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay B350B-E3/5BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.