The B360B-E3/52T is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 60V and a maximum reverse current of 100uA. The diode is lead free and RoHS compliant, packaged in a tape and reel format with 750 units per package. It is designed for surface mount applications and has a peak non-repetitive surge current of 60A.
Vishay B360B-E3/52T technical specifications.
| Average Rectified Current | 3A |
| Contact Plating | Tin, Matte |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay B360B-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.