Vishay B360B-M3/52T technical specifications.
| Average Rectified Current | 3A |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay B360B-M3/52T to view detailed technical specifications.
No datasheet is available for this part.