
The B380C1000G-E4/51 is a single-element bridge rectifier from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum repetitive reverse voltage of 600V and a maximum reverse current of 10uA. The device is packaged in a through-hole package type O-PBCY-W4 with a height of 5.6mm, length of 9.86mm, and width of 8.84mm. The B380C1000G-E4/51 is RoHS compliant and available in a bulk packaging quantity of 3000 units.
Vishay B380C1000G-E4/51 technical specifications.
| Average Rectified Current | 1A |
| Contact Plating | Silver |
| Height | 5.6mm |
| Length | 9.86mm |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 45A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.84mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay B380C1000G-E4/51 to view detailed technical specifications.
No datasheet is available for this part.