
The B380C1500G-E4/51 is a single bridge rectifier from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a maximum forward surge current of 50A. The device is RoHS compliant and has a lead-free plating. It is available in a through-hole package with a width of 8.84mm and a length of 9.86mm.
Vishay B380C1500G-E4/51 technical specifications.
| Average Rectified Current | 1.5A |
| Contact Plating | Silver |
| Forward Current | 1.6A |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.84mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay B380C1500G-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
