Vishay B4S-E3/30 technical specifications.
| Package Family Name | TO-269AA |
| Package/Case | TO-269AA |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.95(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 2.7(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-269AA |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Peak Average Forward Current | 0.5A |
| Peak RMS Reverse Voltage | 280V |
| Peak Non-Repetitive Forward Surge Current | 30A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay B4S-E3/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.