Vishay BA1283-TR technical specifications.
| Package/Case | SOD |
| Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50nA |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 35V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA1283-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.