The BA157GP-E3/73 is a superrectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 400V and a maximum reverse current of 5uA. The diode is available in a through-hole package type O-PALF-W2 and is RoHS compliant. It can handle a maximum surge current of 20A and has a reverse recovery time of 150ns.
Vishay BA157GP-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Reverse Recovery Time | 150ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA157GP-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.