Vishay BA158GPEHE3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | 600 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 250ns |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA158GPEHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.