
High-speed switching diode featuring 1A average rectified current and 1kV maximum reverse voltage. This through-hole component, housed in a DO-204AL package, offers a low capacitance of 12pF and a maximum forward surge current of 20A. Operating across a wide temperature range from -65°C to 125°C, it boasts a 500ns reverse recovery time and is RoHS compliant.
Vishay BA159-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Package/Case | DO-204AL |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 500ns |
| Reverse Recovery Time-Max | 500ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA159-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
