Vishay BA479S-TAP technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| Current Rating | 50mA |
| Diode Type | PIN - Single |
| Forward Current | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Through Hole |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA479S-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
