Vishay BA479S-TR technical specifications.
| Package/Case | DO-35 |
| Diode Type | PIN - Single |
| Forward Current | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA479S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.