Vishay BA604-GS18 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-80-2 |
| Contact Plating | Tin, Silver |
| Forward Current | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA604-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.