Vishay BA679-GS08 technical specifications.
| Contact Plating | Tin, Silver |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| Reverse Voltage (DC) | 30V |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA679-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
