
Vishay BA682-GS08 technical specifications.
| Contact Plating | Tin, Silver |
| Diameter | 1.6mm |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Length | 0.145inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 35V |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA682-GS08 to view detailed technical specifications.
No datasheet is available for this part.
