Vishay BA682-GS18 technical specifications.
| Contact Plating | Tin, Silver |
| Current Rating | 100A |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 35V |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA682-GS18 to view detailed technical specifications.
No datasheet is available for this part.