Vishay BA782-E3-18 technical specifications.
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 35V |
| RoHS Compliant | Yes |
| Type | Switch |
| Weight | 0.000363oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA782-E3-18 to view detailed technical specifications.
No datasheet is available for this part.