Vishay BA783-V-GS18 technical specifications.
| Package/Case | SOD-123-2 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 1.25mm |
| Length | 2.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 50nA |
| Max Surge Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Weight | 0.000363oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA783-V-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.