
Vishay BA783S-V-GS08 technical specifications.
| Forward Current | 100mA |
| Height | 1.05mm |
| Length | 1.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50nA |
| Max Surge Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Type | Switch |
| Weight | 0.001164oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA783S-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.