Vishay BA982-GS18 technical specifications.
| Package/Case | SOD-80-2 |
| Contact Plating | Tin, Silver |
| Current Rating | 100A |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA982-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.