Vishay BAQ334-TR technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Silver |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.2mm |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 3nA |
| Max Reverse Leakage Current | 3nA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAQ334-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.