The BAQ335-TR is a general purpose rectifier diode with a maximum reverse voltage of 125V and a maximum forward current of 200mA. It is suitable for surface mount applications and has a maximum operating temperature range of -65°C to 175°C. The diode features a maximum reverse leakage current of 3nA and a maximum surge current of 2A. It is RoHS compliant and available in a package quantity of 2500 units per reel.
Vishay BAQ335-TR technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Silver |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 140V |
| Max Reverse Current | 3nA |
| Max Reverse Leakage Current | 3nA |
| Max Reverse Voltage (DC) | 125V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAQ335-TR to view detailed technical specifications.
No datasheet is available for this part.