Vishay BAR63V-02V-GS08 technical specifications.
| Current Rating | 100mA |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAR63V-02V-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.