Vishay BAS16-7 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Contains Lead |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BAS16-7 to view detailed technical specifications.
No datasheet is available for this part.