The BAS16-HE3-18 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 75V and a maximum reverse voltage of 75V. The diode is packaged in a TO-236-3 surface mount package and is compliant with AEC-Q101 and RoHS standards. It has a reverse recovery time of 6ns and a peak non-repetitive surge current of 2A.
Vishay BAS16-HE3-18 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.00031oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS16-HE3-18 to view detailed technical specifications.
No datasheet is available for this part.