Vishay BAS16D-G3-08 technical specifications.
| Average Rectified Current | 250mA |
| Contact Plating | Tin |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000332oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS16D-G3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.