Vishay BAS19 technical specifications.
| Package/Case | 200 |
| Forward Current | 10A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BAS19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.