
The BAS19-G3-08 is a surface mount general purpose rectifier diode from Vishay, rated for 100V maximum reverse voltage and 200mA maximum forward current. It features a reverse recovery time of 50ns and is compliant with RoHS regulations. Operating temperature range is -55°C to 150°C. The diode is packaged in a TO-236-3 case and is available in quantities of 3000 per reel.
Vishay BAS19-G3-08 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000286oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS19-G3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
