The BAS19-V-GS08 is a surface mount diode with a maximum forward current of 200mA and a maximum repetitive reverse voltage of 120V. It operates over a temperature range of -65°C to 150°C. The diode is packaged in a SOT-23 package and is RoHS compliant. It has a reverse recovery time of 50ns and a maximum surge current of 2.5A.
Vishay BAS19-V-GS08 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | BASxx |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS19-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.