Vishay BAS20 technical specifications.
| Package/Case | SOT-23 |
| Height | 0.038inch |
| Length | 0.122inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 250mW |
| Primary Type | SWITCHING |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Width | 0.056inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
