Vishay BAS20-GS08 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 2.5A |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BASxx |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS20-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
