The BAS21-E3-08 is a general purpose rectifier diode from Vishay, featuring a maximum forward current of 200mA and a maximum reverse voltage of 250V. It has a maximum power dissipation of 250mW and a maximum operating temperature range of -55°C to 150°C. The diode is packaged in a RoHS compliant SOT-23 package and is suitable for surface mount applications.
Vishay BAS21-E3-08 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Weight | 0.00031oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS21-E3-08 to view detailed technical specifications.
No datasheet is available for this part.
