
The BAS21-E3-18 is a surface mount general purpose rectifier from Vishay, featuring a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 200V and a maximum power dissipation of 250mW. The device is compliant with AEC-Q101 and RoHS. It is available in a SOT-23 package, suitable for surface mount applications.
Vishay BAS21-E3-18 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.00031oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS21-E3-18 to view detailed technical specifications.
No datasheet is available for this part.
