Vishay BAS21-TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.43(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.15(Max) |
| Pin Pitch (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Cage Code | 18612 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BAS21-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.