
Small signal switching diode featuring a maximum repetitive reverse voltage of 250V and a forward current of 200mA. This surface mount component, housed in a SOT-23 package, offers a maximum forward surge current of 2.5A and a power dissipation of 250mW. Operating across a temperature range of -65°C to 150°C, it boasts a reverse recovery time of 50ns and is RoHS compliant.
Vishay BAS21-V-GS08 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Series | BASxx |
| Termination | SMD/SMT |
| Width | 1.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS21-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.
