Vishay BAS283 technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BAS283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.