Vishay BAS283-GS18 technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 1.6pF |
| Contact Plating | Tin, Silver |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS283-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
