Vishay BAS285GS08 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Diode Type | RECTIFIER DIODE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BAS285GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.