Vishay BAS286 technical specifications.
| Package/Case | DO-213AA |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BAS286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.