Vishay BAS33-TAP technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| Diameter | 1.7mm |
| Forward Current | 200mA |
| Length | 3.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 3nA |
| Max Reverse Leakage Current | 3nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS33-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
