Vishay BAS40-05-HT3-GS18 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BAS40-05-HT3-GS18 to view detailed technical specifications.
No datasheet is available for this part.