
Vishay BAS70-00-V-GS08 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 0.975mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | BASxx |
| Width | 1.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS70-00-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.
