The BAS70-06-GS08 is a surface mount diode from Vishay with a maximum operating temperature range of -65°C to 125°C. It has a maximum power dissipation of 200mW and a maximum repetitive reverse voltage of 70V. The diode features a reverse recovery time of 5ns and a maximum reverse leakage current of 100nA. It is available in a SOT-23 package and is RoHS compliant.
Vishay BAS70-06-GS08 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS70-06-GS08 to view detailed technical specifications.
No datasheet is available for this part.
