
Automotive-grade, AEC-Q101 qualified, single general-purpose Schottky diode for surface mount and through-hole applications. Features a maximum repetitive reverse voltage of 60V and a forward current of 30mA. Offers a maximum forward surge current of 500mA and a maximum operating temperature of 125°C. This RoHS compliant component has a power dissipation of 200mW and a reverse recovery time of 2µs.
Vishay BAS83-GS08 technical specifications.
| Average Rectified Current | 30mA |
| Contact Plating | Tin, Silver |
| Current Rating | 30A |
| Forward Current | 30mA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 500mA |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS83-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
