Vishay BAS85 technical specifications.
| Package/Case | SOD |
| Current | 200mA |
| Forward Current | 200mA |
| RoHS Compliant | Yes |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.