Vishay BAS86-M-08 technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS86-M-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.