The BAT43/D7 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features an axial lead package with two terminals. The diode element is made of silicon and has a maximum reverse voltage of 30 volts. The device has a maximum power dissipation of 0.2 watts. It is suitable for general purpose rectification applications.
Vishay BAT43/D7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BAT43/D7 to view detailed technical specifications.
No datasheet is available for this part.