The BAT43W/D3 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features a dual terminal configuration with two pins and a power dissipation of 0.2 watts. The diode element is made of silicon and has a maximum reverse voltage of 30 volts. This general purpose rectifier diode is suitable for various applications.
Vishay BAT43W/D3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BAT43W/D3 to view detailed technical specifications.
No datasheet is available for this part.