
The BAT43W-E3-18 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200mW and a maximum reverse voltage of 30V. The diode is RoHS compliant and meets AEC-Q101 standards for automotive applications. It is available in a RoHS compliant package with a quantity of 10,000 pieces per reel. The diode has a reverse recovery time of 5ns and a maximum reverse current of 500nA.
Vishay BAT43W-E3-18 technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000363oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT43W-E3-18 to view detailed technical specifications.
No datasheet is available for this part.
