
The BAT43W-G3-08 is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum repetitive reverse voltage of 30V. It can handle a maximum forward current of 200mA and a maximum power dissipation of 200mW. The diode has a reverse recovery time of 5ns and is RoHS compliant. It is packaged in a GREEN PACKAGE-2 and is available in quantities of 3000 per reel. The BAT43W-G3-08 is suitable for use in automotive applications and is compliant with AEC-Q101.
Vishay BAT43W-G3-08 technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000363oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT43W-G3-08 to view detailed technical specifications.
No datasheet is available for this part.